
NCP45525IMNTWG-H | |
|---|---|
DigiKey Part Number | NCP45525IMNTWG-HOSTR-ND - Tape & Reel (TR) NCP45525IMNTWG-HOSCT-ND - Cut Tape (CT) NCP45525IMNTWG-HOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP45525IMNTWG-H |
Description | IC PWR SWITCH N-CHAN 1:1 8DFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP45525IMNTWG-H Models |
Category | Voltage - Load 0.5V ~ 13.5V |
Mfr | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Series | Current - Output (Max) 6A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 18mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-DFN (2x2) |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 19,78000 Kč | 197,80 Kč |
| 25 | 17,90720 Kč | 447,68 Kč |
| 100 | 15,84930 Kč | 1 584,93 Kč |
| 250 | 14,86576 Kč | 3 716,44 Kč |
| 500 | 14,27360 Kč | 7 136,80 Kč |
| 1 000 | 14,02666 Kč | 14 026,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,80010 Kč | 38 400,30 Kč |
| 6 000 | 12,51393 Kč | 75 083,58 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |









