8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP4318ALLDR2G

DigiKey Part Number
488-NCP4318ALLDR2GTR-ND - Tape & Reel (TR)
488-NCP4318ALLDR2GCT-ND - Cut Tape (CT)
488-NCP4318ALLDR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP4318ALLDR2G
Description
ADVANCED SYNCHRONOUS RECTIFIER C
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Power Supply Controller Resonant Converter Controller 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Resonant Converter Controller
Voltage - Input
-0.7V ~ 180V
Voltage - Supply
0V ~ 35V
Current - Supply
8 mA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 310
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,05000 Kč25,05 Kč
1018,18700 Kč181,87 Kč
2516,45280 Kč411,32 Kč
10014,54560 Kč1 454,56 Kč
25013,63620 Kč3 409,05 Kč
50013,08720 Kč6 543,60 Kč
1 00012,63568 Kč12 635,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,15907 Kč30 397,67 Kč
5 00011,87174 Kč59 358,70 Kč
7 50011,72794 Kč87 959,55 Kč
12 50011,56849 Kč144 606,12 Kč
17 50011,47539 Kč200 819,33 Kč
Manufacturers Standard Package
Unit Price without VAT:25,05000 Kč
Unit Price with VAT:30,31050 Kč