
NCP4318AHDDR2G | |
|---|---|
DigiKey Part Number | 488-NCP4318AHDDR2GTR-ND - Tape & Reel (TR) 488-NCP4318AHDDR2GCT-ND - Cut Tape (CT) 488-NCP4318AHDDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP4318AHDDR2G |
Description | ADVANCED SYNCHRONOUS RECTIFIER C |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Resonant Converter Controller 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Resonant Converter Controller | |
Voltage - Input | 180V | |
Voltage - Supply | 0V ~ 35V | |
Current - Supply | 8 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,05000 Kč | 25,05 Kč |
| 10 | 18,18700 Kč | 181,87 Kč |
| 25 | 16,45280 Kč | 411,32 Kč |
| 100 | 14,54560 Kč | 1 454,56 Kč |
| 250 | 13,63620 Kč | 3 409,05 Kč |
| 500 | 13,08720 Kč | 6 543,60 Kč |
| 1 000 | 12,63568 Kč | 12 635,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,15907 Kč | 30 397,67 Kč |
| 5 000 | 11,87174 Kč | 59 358,70 Kč |
| 7 500 | 11,72794 Kč | 87 959,55 Kč |
| 12 500 | 11,56849 Kč | 144 606,12 Kč |
| 17 500 | 11,47539 Kč | 200 819,33 Kč |
| Unit Price without VAT: | 25,05000 Kč |
|---|---|
| Unit Price with VAT: | 30,31050 Kč |






