



NCP398FCCT1G | |
|---|---|
DigiKey Part Number | NCP398FCCT1GOSTR-ND - Tape & Reel (TR) NCP398FCCT1GOSCT-ND - Cut Tape (CT) NCP398FCCT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP398FCCT1G |
Description | IC USB TYPE C VCONN OVP 4WLCSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Type C PMIC 4-WLCSP (0.84x0.84) |
Datasheet | Datasheet |
EDA/CAD Models | NCP398FCCT1G Models |
Category | Voltage - Supply 28V |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-UFBGA, WLCSP |
Applications USB Type C | Supplier Device Package 4-WLCSP (0.84x0.84) |
Current - Supply 40µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 Kč | 7,51 Kč |
| 10 | 5,13000 Kč | 51,30 Kč |
| 25 | 4,56320 Kč | 114,08 Kč |
| 100 | 3,93540 Kč | 393,54 Kč |
| 250 | 3,63468 Kč | 908,67 Kč |
| 500 | 3,45408 Kč | 1 727,04 Kč |
| 1 000 | 3,30539 Kč | 3 305,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,03037 Kč | 9 091,11 Kč |
| 6 000 | 2,94299 Kč | 17 657,94 Kč |
| Unit Price without VAT: | 7,51000 Kč |
|---|---|
| Unit Price with VAT: | 9,08710 Kč |


