Power Switch/Driver 1:1 P-Channel 2A 4-WLCSP (0.96x0.96)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP335FCT2G

DigiKey Part Number
NCP335FCT2GOSTR-ND - Tape & Reel (TR)
NCP335FCT2GOSCT-ND - Cut Tape (CT)
NCP335FCT2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP335FCT2G
Description
IC PWR SWITCH P-CHAN 1:1 4WLCSP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2A 4-WLCSP (0.96x0.96)
Datasheet
 Datasheet
EDA/CAD Models
NCP335FCT2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
2A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
38Ohm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Load Discharge, Slew Rate Controlled
Number of Outputs
1
Operating Temperature
-40°C ~ 125°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
4-WLCSP (0.96x0.96)
Output Type
P-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
1.2V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BUS1DJC0GWZ-E2Rohm Semiconductor4 776BUS1DJC0GWZ-E2CT-ND8,76000 KčSimilar
BUS1DJC3GWZ-E2Rohm Semiconductor2 600846-BUS1DJC3GWZ-E2CT-ND9,59000 KčSimilar
In-Stock: 1 581
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,76000 Kč8,76 Kč
106,06900 Kč60,69 Kč
255,40560 Kč135,14 Kč
1004,67790 Kč467,79 Kč
2504,33044 Kč1 082,61 Kč
5004,12022 Kč2 060,11 Kč
1 0003,94774 Kč3 947,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,62559 Kč10 876,77 Kč
6 0003,52423 Kč21 145,38 Kč
Manufacturers Standard Package
Unit Price without VAT:8,76000 Kč
Unit Price with VAT:10,59960 Kč