



NCP3335AMNADJR2G | |
|---|---|
DigiKey Part Number | NCP3335AMNADJR2GOSTR-ND - Tape & Reel (TR) NCP3335AMNADJR2GOSCT-ND - Cut Tape (CT) NCP3335AMNADJR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP3335AMNADJR2G |
Description | IC REG LIN POS ADJ 500MA 10DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCP3335AMNADJR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.34V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 190 µA | |
Current - Supply (Max) | 14 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 19,86400 Kč | 198,64 Kč |
| 25 | 17,99960 Kč | 449,99 Kč |
| 100 | 15,93540 Kč | 1 593,54 Kč |
| 250 | 14,95308 Kč | 3 738,27 Kč |
| 500 | 14,36096 Kč | 7 180,48 Kč |
| 1 000 | 13,87359 Kč | 13 873,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,27123 Kč | 39 813,69 Kč |
| 6 000 | 12,97659 Kč | 77 859,54 Kč |
| 9 000 | 12,82903 Kč | 115 461,27 Kč |
| 15 000 | 12,66549 Kč | 189 982,35 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |





