
NCP3136MNTXG | |
|---|---|
DigiKey Part Number | NCP3136MNTXGOSTR-ND - Tape & Reel (TR) NCP3136MNTXGOSCT-ND - Cut Tape (CT) NCP3136MNTXGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP3136MNTXG |
Description | IC REG BUCK ADJ 6A 16QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NCP3136MNTXG Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.1MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-QFN (3x3) |
Voltage - Input (Min) 2.9V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,66000 Kč | 35,66 Kč |
| 10 | 26,11100 Kč | 261,11 Kč |
| 25 | 23,72520 Kč | 593,13 Kč |
| 100 | 21,10790 Kč | 2 110,79 Kč |
| 250 | 19,85692 Kč | 4 964,23 Kč |
| 500 | 19,10364 Kč | 9 551,82 Kč |
| 1 000 | 18,99540 Kč | 18 995,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,20148 Kč | 51 604,44 Kč |
| 6 000 | 16,83762 Kč | 101 025,72 Kč |
| Unit Price without VAT: | 35,66000 Kč |
|---|---|
| Unit Price with VAT: | 43,14860 Kč |

