
NCP252160MNTWG | |
|---|---|
DigiKey Part Number | 488-NCP252160MNTWGTR-ND - Tape & Reel (TR) 488-NCP252160MNTWGCT-ND - Cut Tape (CT) 488-NCP252160MNTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP252160MNTWG |
Description | IC HALF BRIDGE DRIVER 60A 31PQFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver DC-DC Converters N-Channel MOSFET 31-PQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | DC-DC Converters | |
Interface | PWM | |
Load Type | Inductive, Capacitive, Resistive | |
Technology | N-Channel MOSFET | |
Current - Output / Channel | 60A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 16V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | Bootstrap Circuit | |
Mounting Type | Surface Mount | |
Package / Case | 31-PowerWFQFN | |
Supplier Device Package | 31-PQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,89000 Kč | 29,89 Kč |
| 10 | 21,80800 Kč | 218,08 Kč |
| 25 | 19,77000 Kč | 494,25 Kč |
| 100 | 17,53470 Kč | 1 753,47 Kč |
| 250 | 16,46952 Kč | 4 117,38 Kč |
| 500 | 15,82666 Kč | 7 913,33 Kč |
| 1 000 | 15,29809 Kč | 15 298,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,64505 Kč | 43 935,15 Kč |
| 6 000 | 14,32537 Kč | 85 952,22 Kč |
| 9 000 | 14,16539 Kč | 127 488,51 Kč |
| 15 000 | 13,98803 Kč | 209 820,45 Kč |
| Unit Price without VAT: | 29,89000 Kč |
|---|---|
| Unit Price with VAT: | 36,16690 Kč |




