NCP1910B100DWR2G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 992
Unit Price: 73,07000 Kč
Datasheet
Converter Offline Half-Bridge Topology 100kHz 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1910B100DWR2G

DigiKey Part Number
NCP1910B100DWR2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP1910B100DWR2G
Description
IC OFFLINE SW HALF-BRDG 24SOIC
Customer Reference
Detailed Description
Converter Offline Half-Bridge Topology 100kHz 24-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Half-Bridge
Voltage - Start Up
10.4 V
Voltage - Supply (Vcc/Vdd)
9V ~ 20V
Duty Cycle
97%
Frequency - Switching
100kHz
Fault Protection
Current Limiting, Over Voltage
Control Features
Power Good, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
24-SOIC (0.295", 7.50mm Width), 23 Leads
Supplier Device Package
24-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes