
NCP1681BAD2R2G | |
|---|---|
DigiKey Part Number | 488-NCP1681BAD2R2GTR-ND - Tape & Reel (TR) 488-NCP1681BAD2R2GCT-ND - Cut Tape (CT) 488-NCP1681BAD2R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1681BAD2R2G |
Description | TOTEM POLE CONTINUOUS CONDUCTION |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 65kHz 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Continuous Conduction (CCM) | |
Frequency - Switching | 65kHz | |
Voltage - Supply | 30V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-LSOP (0.154", 3.90mm Width), 18 Leads | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,90000 Kč | 105,90 Kč |
| 10 | 80,79000 Kč | 807,90 Kč |
| 25 | 74,50200 Kč | 1 862,55 Kč |
| 100 | 67,58410 Kč | 6 758,41 Kč |
| 250 | 64,28388 Kč | 16 070,97 Kč |
| 500 | 62,29524 Kč | 31 147,62 Kč |
| 1 000 | 60,65781 Kč | 60 657,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 58,92983 Kč | 147 324,58 Kč |
| Unit Price without VAT: | 105,90000 Kč |
|---|---|
| Unit Price with VAT: | 128,13900 Kč |


