Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP
5-TSOP Top View
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP164CSN330T1G

DigiKey Part Number
488-NCP164CSN330T1GTR-ND - Tape & Reel (TR)
488-NCP164CSN330T1GCT-ND - Cut Tape (CT)
488-NCP164CSN330T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP164CSN330T1G
Description
IC REG LINEAR 3.3V 300MA 5-TSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP164CSN330T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
40 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
83dB ~ 61dB (100Hz ~ 100kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 150°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5V
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
5-TSOP
Voltage Dropout (Max)
0.17V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 046
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1013,43900 Kč134,39 Kč
2512,09480 Kč302,37 Kč
10010,62710 Kč1 062,71 Kč
2509,92700 Kč2 481,75 Kč
5009,50454 Kč4 752,27 Kč
1 0009,18180 Kč9 181,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,47339 Kč25 420,17 Kč
6 0008,26940 Kč49 616,40 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč