



NCP161AFCS250T2G | |
|---|---|
DigiKey Part Number | 488-NCP161AFCS250T2GTR-ND - Tape & Reel (TR) 488-NCP161AFCS250T2GCT-ND - Cut Tape (CT) 488-NCP161AFCS250T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP161AFCS250T2G |
Description | IC REG LINEAR 2.5V 450MA 4-WLCSP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
EDA/CAD Models | NCP161AFCS250T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.315V @ 450mA | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.64x0.64) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,21300 Kč | 32,13 Kč |
| 25 | 2,84720 Kč | 71,18 Kč |
| 100 | 2,43160 Kč | 243,16 Kč |
| 250 | 2,23420 Kč | 558,55 Kč |
| 500 | 2,11492 Kč | 1 057,46 Kč |
| 1 000 | 2,01686 Kč | 2 016,86 Kč |
| 2 500 | 1,91308 Kč | 4 782,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,85060 Kč | 9 253,00 Kč |
| 10 000 | 1,79917 Kč | 17 991,70 Kč |
| 15 000 | 1,77341 Kč | 26 601,15 Kč |
| 25 000 | 1,74487 Kč | 43 621,75 Kč |
| 35 000 | 1,72818 Kč | 60 486,30 Kč |
| 50 000 | 1,71214 Kč | 85 607,00 Kč |
| 125 000 | 1,67760 Kč | 209 700,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |


