

NCP160AFCT300T2G | |
|---|---|
DigiKey Part Number | NCP160AFCT300T2GOSTR-ND - Tape & Reel (TR) NCP160AFCT300T2GOSCT-ND - Cut Tape (CT) NCP160AFCT300T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP160AFCT300T2G |
Description | IC REG LINEAR 3V 250MA 4-WLCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
EDA/CAD Models | NCP160AFCT300T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.155V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.64x0.64) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 2,81200 Kč | 28,12 Kč |
| 25 | 2,48280 Kč | 62,07 Kč |
| 100 | 2,11420 Kč | 211,42 Kč |
| 250 | 1,93884 Kč | 484,71 Kč |
| 500 | 1,83304 Kč | 916,52 Kč |
| 1 000 | 1,74597 Kč | 1 745,97 Kč |
| 2 500 | 1,65424 Kč | 4 135,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,59895 Kč | 7 994,75 Kč |
| 10 000 | 1,55340 Kč | 15 534,00 Kč |
| 15 000 | 1,53060 Kč | 22 959,00 Kč |
| 25 000 | 1,50533 Kč | 37 633,25 Kč |
| 35 000 | 1,49057 Kč | 52 169,95 Kč |
| 50 000 | 1,47637 Kč | 73 818,50 Kč |
| 125 000 | 1,44579 Kč | 180 723,75 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |










