



NCP160AFCT330T2G | |
|---|---|
DigiKey Part Number | NCP160AFCT330T2GOSTR-ND - Tape & Reel (TR) NCP160AFCT330T2GOSCT-ND - Cut Tape (CT) NCP160AFCT330T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP160AFCT330T2G |
Description | IC REG LINEAR 3.3V 250MA 4-WLCSP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.145V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.64x0.64) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,83500 Kč | 28,35 Kč |
| 25 | 2,50280 Kč | 62,57 Kč |
| 100 | 2,13130 Kč | 213,13 Kč |
| 250 | 1,95448 Kč | 488,62 Kč |
| 500 | 1,84782 Kč | 923,91 Kč |
| 1 000 | 1,76005 Kč | 1 760,05 Kč |
| 2 500 | 1,66758 Kč | 4 168,95 Kč |
| 5 000 | 1,61185 Kč | 8 059,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,56593 Kč | 15 659,30 Kč |
| 20 000 | 1,52816 Kč | 30 563,20 Kč |
| 30 000 | 1,50923 Kč | 45 276,90 Kč |
| 50 000 | 1,48828 Kč | 74 414,00 Kč |
| 70 000 | 1,47603 Kč | 103 322,10 Kč |
| 100 000 | 1,46424 Kč | 146 424,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |




