
NCP1593BMNTWG | |
|---|---|
DigiKey Part Number | NCP1593BMNTWGOSTR-ND - Tape & Reel (TR) NCP1593BMNTWGOSCT-ND - Cut Tape (CT) NCP1593BMNTWGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1593BMNTWG |
Description | IC REG BUCK ADJ 3A 10DFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NCP1593BMNTWG Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.23V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-DFN (3x3) |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 19,92700 Kč | 199,27 Kč |
| 25 | 18,04160 Kč | 451,04 Kč |
| 100 | 15,96900 Kč | 1 596,90 Kč |
| 250 | 14,97996 Kč | 3 744,99 Kč |
| 500 | 14,38364 Kč | 7 191,82 Kč |
| 1 000 | 14,13900 Kč | 14 139,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,89998 Kč | 38 699,94 Kč |
| 6 000 | 12,61206 Kč | 75 672,36 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |




