Converter Offline Half-Bridge Topology 20kHz ~ 750kHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP13992ACDR2G

DigiKey Part Number
NCP13992ACDR2GOSTR-ND - Tape & Reel (TR)
NCP13992ACDR2GOSCT-ND - Cut Tape (CT)
NCP13992ACDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP13992ACDR2G
Description
IC OFFLINE SW HALF-BRDG 16SOIC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Converter Offline Half-Bridge Topology 20kHz ~ 750kHz 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Half-Bridge
Voltage - Start Up
9 V
Voltage - Supply (Vcc/Vdd)
7.5V ~ 10V
Duty Cycle
50%
Frequency - Switching
20kHz ~ 750kHz
Fault Protection
Over Current, Over/Under Voltage, Short Circuit
Control Features
EN, Frequency Control, Soft Start, Sync
Operating Temperature
-50°C ~ 150°C (TJ)
Package / Case
16-SOIC (0.154", 3.90mm Width), 14 Leads
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 182
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,79000 Kč41,79 Kč
1030,84600 Kč308,46 Kč
2528,09520 Kč702,38 Kč
10025,07790 Kč2 507,79 Kč
25023,63704 Kč5 909,26 Kč
50022,76898 Kč11 384,49 Kč
1 00022,05483 Kč22 054,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50021,30054 Kč53 251,35 Kč
5 00020,84602 Kč104 230,10 Kč
7 50020,61844 Kč154 638,30 Kč
Manufacturers Standard Package
Unit Price without VAT:41,79000 Kč
Unit Price with VAT:50,56590 Kč