8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1362AADR2G

DigiKey Part Number
488-NCP1362AADR2GTR-ND - Tape & Reel (TR)
488-NCP1362AADR2GCT-ND - Cut Tape (CT)
488-NCP1362AADR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1362AADR2G
Description
IC REG LINEAR PSR PWM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback, Secondary Side SR Topology 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback, Secondary Side SR
Voltage - Supply (Vcc/Vdd)
28V
Duty Cycle
-
Frequency - Switching
-
Fault Protection
Current Limiting, Over Temperature, Over Voltage, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 180
Factory Stock: 30 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,31000 Kč18,31 Kč
1013,08700 Kč130,87 Kč
2511,79280 Kč294,82 Kč
10010,36550 Kč1 036,55 Kč
2509,68312 Kč2 420,78 Kč
5009,27198 Kč4 635,99 Kč
1 0008,93389 Kč8 933,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,57665 Kč21 441,63 Kč
5 0008,36139 Kč41 806,95 Kč
7 5008,25360 Kč61 902,00 Kč
12 5008,13415 Kč101 676,88 Kč
17 5008,06439 Kč141 126,82 Kč
25 0007,99724 Kč199 931,00 Kč
Manufacturers Standard Package
Unit Price without VAT:18,31000 Kč
Unit Price with VAT:22,15510 Kč