Converter Offline Flyback Topology 9-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1345Q01D1R2G

DigiKey Part Number
488-NCP1345Q01D1R2GTR-ND - Tape & Reel (TR)
488-NCP1345Q01D1R2GCT-ND - Cut Tape (CT)
488-NCP1345Q01D1R2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1345Q01D1R2G
Description
HIGHLY INTEGRATED QUASI-RESONANT
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 9-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
800V
Topology
Flyback
Voltage - Start Up
17 V
Voltage - Supply (Vcc/Vdd)
8V ~ 38V
Duty Cycle
-
Frequency - Switching
-
Fault Protection
Current Limiting, Over Load, Over Power, Over Temperature, Over Voltage
Control Features
Frequency Control, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
10-SOP (0.154", 3.90mm Width), 9 Leads
Supplier Device Package
9-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 487
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,45000 Kč30,45 Kč
1022,19500 Kč221,95 Kč
2520,12440 Kč503,11 Kč
10017,84620 Kč1 784,62 Kč
25016,75976 Kč4 189,94 Kč
50016,10504 Kč8 052,52 Kč
1 00015,90284 Kč15 902,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,56026 Kč36 400,65 Kč
5 00014,22740 Kč71 137,00 Kč
Manufacturers Standard Package
Unit Price without VAT:30,45000 Kč
Unit Price with VAT:36,84450 Kč