Converter Offline Flyback Topology 500kHz 9-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1342DADBDD1R2G

DigiKey Part Number
488-NCP1342DADBDD1R2GTR-ND - Tape & Reel (TR)
488-NCP1342DADBDD1R2GCT-ND - Cut Tape (CT)
488-NCP1342DADBDD1R2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1342DADBDD1R2G
Description
IC OFFLINE SWITCH FLYBACK 9SOIC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 500kHz 9-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
17 V
Voltage - Supply (Vcc/Vdd)
9V ~ 28V
Duty Cycle
-
Frequency - Switching
500kHz
Fault Protection
Current Limiting, Over Load, Over Power, Over Temperature, Over Voltage, Short Circuit
Control Features
EN, Frequency Control, Soft Start, Sync
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
10-SOP (0.154", 3.90mm Width), 9 Leads
Supplier Device Package
9-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 006
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
1019,31800 Kč193,18 Kč
2517,48720 Kč437,18 Kč
10015,46710 Kč1 546,71 Kč
25014,50540 Kč3 626,35 Kč
50013,92504 Kč6 962,52 Kč
1 00013,67012 Kč13 670,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,56604 Kč31 415,10 Kč
5 00012,27102 Kč61 355,10 Kč
Manufacturers Standard Package
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč