
NCP1342BMDCDDD1R2G | |
|---|---|
DigiKey Part Number | 488-NCP1342BMDCDDD1R2GTR-ND - Tape & Reel (TR) 488-NCP1342BMDCDDD1R2GCT-ND - Cut Tape (CT) 488-NCP1342BMDCDDD1R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1342BMDCDDD1R2G |
Description | IC OFFLINE SWITCH FLYBACK 9SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 500kHz 9-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 17 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 28V | |
Duty Cycle | - | |
Frequency - Switching | 500kHz | |
Fault Protection | Current Limiting, Over Load, Over Power, Over Temperature, Over Voltage, Short Circuit | |
Control Features | EN, Frequency Control, Soft Start, Sync | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 10-SOP (0.154", 3.90mm Width), 9 Leads | |
Supplier Device Package | 9-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 19,44400 Kč | 194,44 Kč |
| 25 | 17,60480 Kč | 440,12 Kč |
| 100 | 15,57630 Kč | 1 557,63 Kč |
| 250 | 14,60872 Kč | 3 652,18 Kč |
| 500 | 14,02540 Kč | 7 012,70 Kč |
| 1 000 | 13,77280 Kč | 13 772,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,65802 Kč | 31 645,05 Kč |
| 5 000 | 12,36123 Kč | 61 806,15 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |

