Converter Offline Flyback Topology 500kHz 9-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1342BMDCDD1R2G

DigiKey Part Number
488-NCP1342BMDCDD1R2GTR-ND - Tape & Reel (TR)
488-NCP1342BMDCDD1R2GCT-ND - Cut Tape (CT)
488-NCP1342BMDCDD1R2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1342BMDCDD1R2G
Description
QUASI-RESONANT FLYBACK CONTROLLE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 500kHz 9-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
700V
Topology
Flyback
Voltage - Start Up
17 V
Voltage - Supply (Vcc/Vdd)
9V ~ 28V
Duty Cycle
-
Frequency - Switching
500kHz
Fault Protection
Current Limiting, Over Load, Over Power, Over Temperature, Over Voltage, Short Circuit
Control Features
Frequency Control, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
10-SOP (0.154", 3.90mm Width), 9 Leads
Supplier Device Package
9-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 632
Factory Stock: 30 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,30000 Kč27,30 Kč
1019,73800 Kč197,38 Kč
2517,86520 Kč446,63 Kč
10015,80730 Kč1 580,73 Kč
25014,82712 Kč3 706,78 Kč
50014,23622 Kč7 118,11 Kč
1 00013,98803 Kč13 988,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,85052 Kč32 126,30 Kč
5 00012,55004 Kč62 750,20 Kč
Manufacturers Standard Package
Unit Price without VAT:27,30000 Kč
Unit Price with VAT:33,03300 Kč