Converter Offline Flyback Topology 500kHz 9-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1342ANDAAD1R2G

DigiKey Part Number
488-NCP1342ANDAAD1R2GTR-ND - Tape & Reel (TR)
488-NCP1342ANDAAD1R2GCT-ND - Cut Tape (CT)
488-NCP1342ANDAAD1R2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1342ANDAAD1R2G
Description
IC OFFLINE SWITCH FLYBACK 9SOIC
Customer Reference
Detailed Description
Converter Offline Flyback Topology 500kHz 9-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
17 V
Voltage - Supply (Vcc/Vdd)
9V ~ 28V
Duty Cycle
-
Frequency - Switching
500kHz
Fault Protection
Current Limiting, Over Load, Over Power, Over Temperature, Over Voltage, Short Circuit
Control Features
EN, Frequency Control, Soft Start, Sync
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
10-SOP (0.154", 3.90mm Width), 9 Leads
Supplier Device Package
9-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 976
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
124,99000 Kč24,99 Kč
1018,12100 Kč181,21 Kč
2516,40360 Kč410,09 Kč
10014,49910 Kč1 449,91 Kč
25013,59244 Kč3 398,11 Kč
50013,04564 Kč6 522,82 Kč
Unit Price without VAT:24,99000 Kč
Unit Price with VAT:30,23790 Kč