
NCP1342AMDCDHD1R2G | |
|---|---|
DigiKey Part Number | 488-NCP1342AMDCDHD1R2GTR-ND - Tape & Reel (TR) 488-NCP1342AMDCDHD1R2GCT-ND - Cut Tape (CT) 488-NCP1342AMDCDHD1R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1342AMDCDHD1R2G |
Description | HIGH FREQUENCY QUASI-RESONANT FL |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 500kHz 9-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Start Up | 17 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 28V | |
Duty Cycle | - | |
Frequency - Switching | 500kHz | |
Fault Protection | Current Limiting, Over Load, Over Power, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 10-SOP (0.154", 3.90mm Width), 9 Leads | |
Supplier Device Package | 9-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 18,87700 Kč | 188,77 Kč |
| 25 | 17,09240 Kč | 427,31 Kč |
| 100 | 15,12280 Kč | 1 512,28 Kč |
| 250 | 14,18372 Kč | 3 545,93 Kč |
| 500 | 13,61678 Kč | 6 808,39 Kč |
| 1 000 | 13,15042 Kč | 13 150,42 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |

