Converter Offline Flyback Topology 500kHz 9-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1342AMAACD1R2G

DigiKey Part Number
NCP1342AMAACD1R2GOSTR-ND - Tape & Reel (TR)
NCP1342AMAACD1R2GOSCT-ND - Cut Tape (CT)
NCP1342AMAACD1R2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1342AMAACD1R2G
Description
IC OFFLINE SWITCH FLYBACK 9SOIC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 500kHz 9-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCP1342AMAACD1R2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
17 V
Voltage - Supply (Vcc/Vdd)
9V ~ 28V
Duty Cycle
-
Frequency - Switching
500kHz
Fault Protection
Over Current, Over/Under Voltage, Short Circuit
Control Features
EN, Frequency Control, Soft Start, Sync
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
10-SOP (0.154", 3.90mm Width), 9 Leads
Supplier Device Package
9-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 955
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
1019,06600 Kč190,66 Kč
2517,26880 Kč431,72 Kč
10015,28020 Kč1 528,02 Kč
25014,33156 Kč3 582,89 Kč
50013,76040 Kč6 880,20 Kč
1 00013,28984 Kč13 289,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,79307 Kč31 982,67 Kč
5 00012,49368 Kč62 468,40 Kč
7 50012,34377 Kč92 578,27 Kč
12 50012,17770 Kč152 221,25 Kč
Manufacturers Standard Package
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč