
NCP1341B4D1R2G | |
|---|---|
DigiKey Part Number | 488-NCP1341B4D1R2GTR-ND - Tape & Reel (TR) 488-NCP1341B4D1R2GCT-ND - Cut Tape (CT) 488-NCP1341B4D1R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1341B4D1R2G |
Description | IC OFFLINE SWITCH FLYBACK 9SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 360kHz 9-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1341B4D1R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 17 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 28V | |
Duty Cycle | 75% | |
Frequency - Switching | 360kHz | |
Fault Protection | Current Limiting, Over Load, Over Power, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 10-SOP (0.154", 3.90mm Width), 9 Leads | |
Supplier Device Package | 9-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 18,52000 Kč | 185,20 Kč |
| 25 | 16,75640 Kč | 418,91 Kč |
| 100 | 14,81620 Kč | 1 481,62 Kč |
| 250 | 13,89312 Kč | 3 473,28 Kč |
| 500 | 13,33624 Kč | 6 668,12 Kč |
| 1 000 | 12,87765 Kč | 12 877,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,39361 Kč | 30 984,03 Kč |
| 5 000 | 12,10186 Kč | 60 509,30 Kč |
| 7 500 | 11,95581 Kč | 89 668,57 Kč |
| 12 500 | 11,79401 Kč | 147 425,12 Kč |
| 17 500 | 11,69940 Kč | 204 739,50 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |


