


NCP1340B3D1R2G | |
|---|---|
DigiKey Part Number | NCP1340B3D1R2GOSTR-ND - Tape & Reel (TR) NCP1340B3D1R2GOSCT-ND - Cut Tape (CT) NCP1340B3D1R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1340B3D1R2G |
Description | IC OFFLINE SWITCH FLYBACK 9SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 360kHz 9-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1340B3D1R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 17 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 28V | |
Duty Cycle | - | |
Frequency - Switching | 360kHz | |
Fault Protection | Over Load, Over Power, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 10-SOP (0.154", 3.90mm Width), 9 Leads | |
Supplier Device Package | 9-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 18,70900 Kč | 187,09 Kč |
| 25 | 16,93280 Kč | 423,32 Kč |
| 100 | 14,98000 Kč | 1 498,00 Kč |
| 250 | 14,04768 Kč | 3 511,92 Kč |
| 500 | 13,48576 Kč | 6 742,88 Kč |
| 1 000 | 13,02296 Kč | 13 022,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,53446 Kč | 31 336,15 Kč |
| 5 000 | 12,24003 Kč | 61 200,15 Kč |
| 7 500 | 12,09261 Kč | 90 694,57 Kč |
| 12 500 | 11,92927 Kč | 149 115,88 Kč |
| 17 500 | 11,83383 Kč | 207 092,03 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |


