
NCP1246BD100R2G | |
|---|---|
DigiKey Part Number | 488-NCP1246BD100R2GTR-ND - Tape & Reel (TR) 488-NCP1246BD100R2GCT-ND - Cut Tape (CT) 488-NCP1246BD100R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1246BD100R2G |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz 7-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1246BD100R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 12 V | |
Voltage - Supply (Vcc/Vdd) | 8.9V ~ 28V | |
Duty Cycle | 80% | |
Frequency - Switching | 100kHz | |
Fault Protection | Current Limiting, Over Load, Over Power, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 20,22100 Kč | 202,21 Kč |
| 25 | 18,31040 Kč | 457,76 Kč |
| 100 | 16,21260 Kč | 1 621,26 Kč |
| 250 | 15,21012 Kč | 3 802,53 Kč |
| 500 | 14,60662 Kč | 7 303,31 Kč |
| 1 000 | 14,36725 Kč | 14 367,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,18943 Kč | 32 973,57 Kč |
| 5 000 | 12,88248 Kč | 64 412,40 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |


