
NCP1219BD65R2G | |
|---|---|
DigiKey Part Number | NCP1219BD65R2GOSTR-ND - Tape & Reel (TR) NCP1219BD65R2GOSCT-ND - Cut Tape (CT) NCP1219BD65R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1219BD65R2G |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 7-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1219BD65R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 12.7 V | |
Voltage - Supply (Vcc/Vdd) | 9.9V ~ 20V | |
Duty Cycle | 80% | |
Frequency - Switching | 65kHz | |
Fault Protection | Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,99000 Kč | 51,99 Kč |
| 10 | 32,71200 Kč | 327,12 Kč |
| 25 | 27,65120 Kč | 691,28 Kč |
| 100 | 21,92990 Kč | 2 192,99 Kč |
| 250 | 19,11760 Kč | 4 779,40 Kč |
| 500 | 17,38856 Kč | 8 694,28 Kč |
| 1 000 | 15,93990 Kč | 15 939,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,59788 Kč | 38 994,70 Kč |
| 5 000 | 15,24550 Kč | 76 227,50 Kč |
| 7 500 | 15,06902 Kč | 113 017,65 Kč |
| 12 500 | 14,87361 Kč | 185 920,12 Kč |
| Unit Price without VAT: | 51,99000 Kč |
|---|---|
| Unit Price with VAT: | 62,90790 Kč |


