


NCP115CMX120TCG | |
|---|---|
DigiKey Part Number | NCP115CMX120TCGOSTR-ND - Tape & Reel (TR) NCP115CMX120TCGOSCT-ND - Cut Tape (CT) NCP115CMX120TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP115CMX120TCG |
Description | IC REG LINEAR 1.2V 300MA 4-XDFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-XDFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | NCP115CMX120TCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,56200 Kč | 25,62 Kč |
| 25 | 2,25920 Kč | 56,48 Kč |
| 100 | 1,92340 Kč | 192,34 Kč |
| 250 | 1,76300 Kč | 440,75 Kč |
| 500 | 1,66514 Kč | 832,57 Kč |
| 1 000 | 1,58493 Kč | 1 584,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,48582 Kč | 4 457,46 Kč |
| 6 000 | 1,43728 Kč | 8 623,68 Kč |
| 9 000 | 1,41298 Kč | 12 716,82 Kč |
| 15 000 | 1,38605 Kč | 20 790,75 Kč |
| 21 000 | 1,37032 Kč | 28 776,72 Kč |
| 30 000 | 1,35518 Kč | 40 655,40 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |




