


NCP115AMX330TCG | |
|---|---|
DigiKey Part Number | NCP115AMX330TCGOSTR-ND - Tape & Reel (TR) NCP115AMX330TCGOSCT-ND - Cut Tape (CT) NCP115AMX330TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP115AMX330TCG |
Description | IC REG LINEAR 3.3V 300MA 4-XDFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 95 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 4-XDFN (1x1) |
Voltage Dropout (Max) 0.28V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 2,62800 Kč | 26,28 Kč |
| 25 | 2,31920 Kč | 57,98 Kč |
| 100 | 1,96880 Kč | 196,88 Kč |
| 250 | 1,80360 Kč | 450,90 Kč |
| 500 | 1,70348 Kč | 851,74 Kč |
| 1 000 | 1,62152 Kč | 1 621,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,47574 Kč | 4 427,22 Kč |
| 6 000 | 1,42753 Kč | 8 565,18 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |


