


NCP115AMX120TCG | |
|---|---|
DigiKey Part Number | NCP115AMX120TCGOSTR-ND - Tape & Reel (TR) NCP115AMX120TCGOSCT-ND - Cut Tape (CT) NCP115AMX120TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP115AMX120TCG |
Description | IC REG LINEAR 1.2V 300MA 4-XDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | PSRR 70dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-XDFN (1x1) |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 2,62800 Kč | 26,28 Kč |
| 25 | 2,31920 Kč | 57,98 Kč |
| 100 | 1,96880 Kč | 196,88 Kč |
| 250 | 1,80360 Kč | 450,90 Kč |
| 500 | 1,70348 Kč | 851,74 Kč |
| 1 000 | 1,62152 Kč | 1 621,52 Kč |
| 2 500 | 1,53472 Kč | 3 836,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,43932 Kč | 7 196,60 Kč |
| 10 000 | 1,39755 Kč | 13 975,50 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |


