
NCP11187A100PG | |
|---|---|
DigiKey Part Number | 488-NCP11187A100PG-ND |
Manufacturer | |
Manufacturer Product Number | NCP11187A100PG |
Description | ENHANCED STANDBY MODE 0.87 , 800 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz 7-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Flyback | |
Voltage - Start Up | 2.1 V | |
Voltage - Supply (Vcc/Vdd) | 7.8V ~ 16V | |
Duty Cycle | 80% | |
Frequency - Switching | 100kHz | |
Power (Watts) | 60 W | |
Fault Protection | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | 7-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,78000 Kč | 62,78 Kč |
| 10 | 46,97300 Kč | 469,73 Kč |
| 25 | 43,02080 Kč | 1 075,52 Kč |
| 100 | 38,67200 Kč | 3 867,20 Kč |
| 250 | 36,60120 Kč | 9 150,30 Kč |
| 500 | 35,35224 Kč | 17 676,12 Kč |
| 1 000 | 34,32417 Kč | 34 324,17 Kč |
| 3 000 | 33,05470 Kč | 99 164,10 Kč |
| 6 000 | 32,43348 Kč | 194 600,88 Kč |
| Unit Price without VAT: | 62,78000 Kč |
|---|---|
| Unit Price with VAT: | 75,96380 Kč |

