
NCP1117IDTAT4G | |
|---|---|
DigiKey Part Number | 488-NCP1117IDTAT4GTR-ND - Tape & Reel (TR) 488-NCP1117IDTAT4GCT-ND - Cut Tape (CT) 488-NCP1117IDTAT4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1117IDTAT4G |
Description | IC REG LINEAR POS ADJ 1A DPAK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
PSRR | 73dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 8,35700 Kč | 83,57 Kč |
| 25 | 7,47520 Kč | 186,88 Kč |
| 100 | 6,50940 Kč | 650,94 Kč |
| 250 | 6,04828 Kč | 1 512,07 Kč |
| 500 | 5,76942 Kč | 2 884,71 Kč |
| 1 000 | 5,54053 Kč | 5 540,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,14418 Kč | 12 860,45 Kč |
| 5 000 | 5,00265 Kč | 25 013,25 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |







