


ATL432AQDBZR | |
|---|---|
DigiKey Part Number | 296-43015-2-ND - Tape & Reel (TR) 296-43015-1-ND - Cut Tape (CT) 296-43015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATL432AQDBZR |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ATL432AQDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 82ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 8,04200 Kč | 80,42 Kč |
| 25 | 7,19800 Kč | 179,95 Kč |
| 100 | 6,26370 Kč | 626,37 Kč |
| 250 | 5,81896 Kč | 1 454,74 Kč |
| 500 | 5,55104 Kč | 2 775,52 Kč |
| 1 000 | 5,33034 Kč | 5 330,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,05751 Kč | 15 172,53 Kč |
| 6 000 | 4,92407 Kč | 29 544,42 Kč |
| 9 000 | 4,85721 Kč | 43 714,89 Kč |
| 15 000 | 4,78316 Kč | 71 747,40 Kč |
| 21 000 | 4,73984 Kč | 99 536,64 Kč |
| 30 000 | 4,69821 Kč | 140 946,30 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |


