Converter Offline Flyback Topology 100kHz SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1071STBT3G

DigiKey Part Number
488-NCP1071STBT3GTR-ND - Tape & Reel (TR)
488-NCP1071STBT3GCT-ND - Cut Tape (CT)
488-NCP1071STBT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1071STBT3G
Description
IC OFFLINE SWITCH FLYBACK SOT223
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 100kHz SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
NCP1071STBT3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
68%
Manufacturer
onsemi
Frequency - Switching
100kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power (Watts)
14 W
Part Status
Active
Fault Protection
Over Load, Over Temperature, Over Voltage, Short Circuit
Output Isolation
Isolated
Operating Temperature
-40°C ~ 125°C (TJ)
Internal Switch(s)
Yes
Package / Case
TO-261-4, TO-261AA
Voltage - Breakdown
700V
Supplier Device Package
SOT-223 (TO-261)
Topology
Flyback
Mounting Type
Surface Mount
Voltage - Start Up
8.2 V
Base Product Number
Voltage - Supply (Vcc/Vdd)
6.3V ~ 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 230
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
1016,18900 Kč161,89 Kč
2514,60640 Kč365,16 Kč
10012,88020 Kč1 288,02 Kč
25012,05620 Kč3 014,05 Kč
50011,55898 Kč5 779,49 Kč
1 00011,26039 Kč11 260,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00010,22923 Kč40 916,92 Kč
8 00010,00778 Kč80 062,24 Kč
Manufacturers Standard Package
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč