
NCP10672BD100R2G | |
|---|---|
DigiKey Part Number | 488-NCP10672BD100R2GTR-ND - Tape & Reel (TR) 488-NCP10672BD100R2GCT-ND - Cut Tape (CT) 488-NCP10672BD100R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP10672BD100R2G |
Description | IC OFFLINE SWITCH MULT TOP 8SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Buck-Boost, Flyback Topology 100kHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Either | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Buck, Buck-Boost, Flyback | |
Voltage - Start Up | 9 V | |
Voltage - Supply (Vcc/Vdd) | 6.7V ~ 20V | |
Duty Cycle | 66% | |
Frequency - Switching | 100kHz | |
Power (Watts) | 15.5 W | |
Fault Protection | Current Limiting, Over Load, Over Voltage, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 18,62500 Kč | 186,25 Kč |
| 25 | 16,85720 Kč | 421,43 Kč |
| 100 | 14,91070 Kč | 1 491,07 Kč |
| 250 | 13,98132 Kč | 3 495,33 Kč |
| 500 | 13,42150 Kč | 6 710,75 Kč |
| 1 000 | 12,96060 Kč | 12 960,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,47416 Kč | 31 185,40 Kč |
| 5 000 | 12,18086 Kč | 60 904,30 Kč |
| 7 500 | 12,03401 Kč | 90 255,07 Kč |
| 12 500 | 11,87131 Kč | 148 391,38 Kč |
| 17 500 | 11,77624 Kč | 206 084,20 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |


