
NCP10671BD060R2G | |
|---|---|
DigiKey Part Number | 488-NCP10671BD060R2GTR-ND - Tape & Reel (TR) 488-NCP10671BD060R2GCT-ND - Cut Tape (CT) 488-NCP10671BD060R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP10671BD060R2G |
Description | IC OFFLINE SWITCH MULT TOP 8SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Buck-Boost, Flyback Topology 60kHz 8-SOIC |
Datasheet | Datasheet |
Category | Duty Cycle 66% |
Manufacturer onsemi | Frequency - Switching 60kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power (Watts) 6.7 W |
Part Status Active | Fault Protection Current Limiting, Over Load, Over Voltage, Short Circuit |
Output Isolation Either | Control Features Soft Start |
Internal Switch(s) Yes | Operating Temperature 150°C (TJ) |
Voltage - Breakdown 700V | Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads |
Topology Buck, Buck-Boost, Flyback | Supplier Device Package 8-SOIC |
Voltage - Start Up 9 V | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 6.7V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 16,23100 Kč | 162,31 Kč |
| 25 | 14,65680 Kč | 366,42 Kč |
| 100 | 12,92220 Kč | 1 292,22 Kč |
| 250 | 12,09568 Kč | 3 023,92 Kč |
| 500 | 11,59720 Kč | 5 798,60 Kč |
| 1 000 | 11,29902 Kč | 11 299,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,44054 Kč | 26 101,35 Kč |
| 5 000 | 10,18718 Kč | 50 935,90 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |

