Converter Offline Buck, Buck-Boost, Flyback Topology 60kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP10671BD060R2G

DigiKey Part Number
488-NCP10671BD060R2GTR-ND - Tape & Reel (TR)
488-NCP10671BD060R2GCT-ND - Cut Tape (CT)
488-NCP10671BD060R2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP10671BD060R2G
Description
IC OFFLINE SWITCH MULT TOP 8SOIC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Converter Offline Buck, Buck-Boost, Flyback Topology 60kHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
66%
Manufacturer
onsemi
Frequency - Switching
60kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power (Watts)
6.7 W
Part Status
Active
Fault Protection
Current Limiting, Over Load, Over Voltage, Short Circuit
Output Isolation
Either
Control Features
Soft Start
Internal Switch(s)
Yes
Operating Temperature
150°C (TJ)
Voltage - Breakdown
700V
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Topology
Buck, Buck-Boost, Flyback
Supplier Device Package
8-SOIC
Voltage - Start Up
9 V
Mounting Type
Surface Mount
Voltage - Supply (Vcc/Vdd)
6.7V ~ 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 185
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
1016,23100 Kč162,31 Kč
2514,65680 Kč366,42 Kč
10012,92220 Kč1 292,22 Kč
25012,09568 Kč3 023,92 Kč
50011,59720 Kč5 798,60 Kč
1 00011,29902 Kč11 299,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,44054 Kč26 101,35 Kč
5 00010,18718 Kč50 935,90 Kč
Manufacturers Standard Package
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč