
NCP1060AD100R2G | |
|---|---|
DigiKey Part Number | NCP1060AD100R2GOSTR-ND - Tape & Reel (TR) NCP1060AD100R2GOSCT-ND - Cut Tape (CT) NCP1060AD100R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1060AD100R2G |
Description | IC OFFLINE SW MULT TOP 10SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Flyback Topology 100kHz 10-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1060AD100R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Either | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Buck, Flyback | |
Voltage - Start Up | 9 V | |
Voltage - Supply (Vcc/Vdd) | 7V ~ 20V | |
Duty Cycle | 66% | |
Frequency - Switching | 100kHz | |
Power (Watts) | 8.3 W | |
Fault Protection | Over Load, Over Power, Over Temperature, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 10-SOP (0.154", 3.90mm Width) | |
Supplier Device Package | 10-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,63000 Kč | 24,63 Kč |
| 10 | 17,76600 Kč | 177,66 Kč |
| 25 | 16,07360 Kč | 401,84 Kč |
| 100 | 14,20030 Kč | 1 420,03 Kč |
| 250 | 13,30864 Kč | 3 327,16 Kč |
| 500 | 12,77146 Kč | 6 385,73 Kč |
| 1 000 | 12,32899 Kč | 12 328,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,86193 Kč | 29 654,82 Kč |
| 5 000 | 11,58045 Kč | 57 902,25 Kč |
| 7 500 | 11,43950 Kč | 85 796,25 Kč |
| 12 500 | 11,28331 Kč | 141 041,38 Kč |
| 17 500 | 11,19203 Kč | 195 860,53 Kč |
| Unit Price without VAT: | 24,63000 Kč |
|---|---|
| Unit Price with VAT: | 29,80230 Kč |


