
NCN5130MNTWG | |
|---|---|
DigiKey Part Number | NCN5130MNTWGOSTR-ND - Tape & Reel (TR) NCN5130MNTWGOSCT-ND - Cut Tape (CT) NCN5130MNTWGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCN5130MNTWG |
Description | IC TRANSCEIVER FULL 1/1 40QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | NCN5130MNTWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | - | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 3.13V ~ 3.47V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,37000 Kč | 142,37 Kč |
| 10 | 109,56800 Kč | 1 095,68 Kč |
| 25 | 101,36160 Kč | 2 534,04 Kč |
| 100 | 92,32400 Kč | 9 232,40 Kč |
| 250 | 89,31288 Kč | 22 328,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 78,29468 Kč | 234 884,04 Kč |
| Unit Price without VAT: | 142,37000 Kč |
|---|---|
| Unit Price with VAT: | 172,26770 Kč |


