
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | KNX | |
Embedded | - | |
Utilized IC / Part | NCN5130 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 616,85000 Kč | 1 616,85 Kč |
| Unit Price without VAT: | 1 616,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 956,38850 Kč |




