
NCL30186BDR2G | |
|---|---|
DigiKey Part Number | NCL30186BDR2GOSTR-ND - Tape & Reel (TR) NCL30186BDR2GOSCT-ND - Cut Tape (CT) NCL30186BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCL30186BDR2G |
Description | IC LED DRIVER OFFL PWM 10SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 10-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCL30186BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8.8V | |
Voltage - Supply (Max) | 25.5V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-SOP (0.154", 3.90mm Width) | |
Supplier Device Package | 10-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,57000 Kč | 39,57 Kč |
| 10 | 24,58600 Kč | 245,86 Kč |
| 25 | 20,66280 Kč | 516,57 Kč |
| 100 | 16,21060 Kč | 1 621,06 Kč |
| 250 | 14,02268 Kč | 3 505,67 Kč |
| 500 | 12,67716 Kč | 6 338,58 Kč |
| 1 000 | 11,55014 Kč | 11 550,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,67757 Kč | 26 693,92 Kč |
| 5 000 | 10,41937 Kč | 52 096,85 Kč |
| 7 500 | 10,29008 Kč | 77 175,60 Kč |
| 12 500 | 10,14679 Kč | 126 834,87 Kč |
| 17 500 | 10,06307 Kč | 176 103,73 Kč |
| Unit Price without VAT: | 39,57000 Kč |
|---|---|
| Unit Price with VAT: | 47,87970 Kč |

