
NCL30186DDR2G | |
|---|---|
DigiKey Part Number | NCL30186DDR2GOSTR-ND - Tape & Reel (TR) NCL30186DDR2GOSCT-ND - Cut Tape (CT) NCL30186DDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCL30186DDR2G |
Description | IC LED DRIVER OFFL PWM 10SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 10-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCL30186DDR2G Models |
Category | Voltage - Supply (Max) 25.5V |
Manufacturer onsemi | Dimming Analog, PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type AC DC Offline Switcher | Mounting Type Surface Mount |
Topology Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | Package / Case 10-SOP (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 10-SOIC |
Number of Outputs 1 | Base Product Number |
Voltage - Supply (Min) 8.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCL30186BDR2G | onsemi | 711 | NCL30186BDR2GOSCT-ND | 22,89000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 16,54600 Kč | 165,46 Kč |
| 25 | 14,93360 Kč | 373,34 Kč |
| 100 | 13,17410 Kč | 1 317,41 Kč |
| 250 | 12,33424 Kč | 3 083,56 Kč |
| 500 | 11,82776 Kč | 5 913,88 Kč |
| 1 000 | 11,53357 Kč | 11 533,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,65119 Kč | 26 627,97 Kč |
| 5 000 | 10,39363 Kč | 51 968,15 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |

