



NCH-RSL15-284-101Q40-ACG | |
|---|---|
DigiKey Part Number | 488-NCH-RSL15-284-101Q40-ACGTR-ND - Tape & Reel (TR) 488-NCH-RSL15-284-101Q40-ACGCT-ND - Cut Tape (CT) 488-NCH-RSL15-284-101Q40-ACGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCH-RSL15-284-101Q40-ACG |
Description | IC RF TXRX+MCU BLE 40QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.2 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | 4-FSK, GFSK, MSK, O-QPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 6dBm | |
Sensitivity | -102dBm | |
Memory Size | 284kB Flash, 80kB RAM | |
Serial Interfaces | I2C, PCM, PWM, SPI, UART | |
GPIO | 15 | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Receiving | 2.7mA ~ 6.7mA | |
Current - Transmitting | 4.3mA ~ 24.1mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,66000 Kč | 152,66 Kč |
| 10 | 117,65200 Kč | 1 176,52 Kč |
| 25 | 108,92080 Kč | 2 723,02 Kč |
| 100 | 99,31630 Kč | 9 931,63 Kč |
| 250 | 96,38084 Kč | 24 095,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 85,99241 Kč | 128 988,62 Kč |
| Unit Price without VAT: | 152,66000 Kč |
|---|---|
| Unit Price with VAT: | 184,71860 Kč |



