



NCH-RSL10-101S51-ACG | |
|---|---|
DigiKey Part Number | NCH-RSL10-101S51-ACGOSTR-ND - Tape & Reel (TR) NCH-RSL10-101S51-ACGOSCT-ND - Cut Tape (CT) NCH-RSL10-101S51-ACGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCH-RSL10-101S51-ACG |
Description | IC RF TXRX+MCU BLE 51SIP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.36GHz ~ 2.5GHz 51-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | NCH-RSL10-101S51-ACG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | 4FSK, FSK, GFSK, MSK, OQPSK | |
Frequency | ||
Data Rate (Max) | 4Mbps | |
Power - Output | 6dBm | |
Sensitivity | -96dBm | |
Memory Size | 384kB Flash, 76kB SRAM, 88kB SRAM | |
Serial Interfaces | PCM, SPI, UART | |
Voltage - Supply | 1.18V ~ 3.3V | |
Current - Receiving | 3mA ~ 6.2mA | |
Current - Transmitting | 4.6mA ~ 8.9mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 51-SMD Module | |
Supplier Device Package | 51-SIP (8x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,18000 Kč | 315,18 Kč |
| 10 | 274,10800 Kč | 2 741,08 Kč |
| 25 | 259,88800 Kč | 6 497,20 Kč |
| 100 | 240,36620 Kč | 24 036,62 Kč |
| 250 | 228,68248 Kč | 57 170,62 Kč |
| 500 | 220,44162 Kč | 110 220,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 197,20314 Kč | 493 007,85 Kč |
| Unit Price without VAT: | 315,18000 Kč |
|---|---|
| Unit Price with VAT: | 381,36780 Kč |











