NC7WZU04P6X_F065 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 27 120
Unit Price: 0,08000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,14000 Kč
Datasheet
Inverter IC 2 Channel SC-88 (SC-70-6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7WZU04P6X_F065

DigiKey Part Number
NC7WZU04P6X_F065-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NC7WZU04P6X_F065
Description
IC INVERTER 2CH 2-INP SC88
Customer Reference
Detailed Description
Inverter IC 2 Channel SC-88 (SC-70-6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.8V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
5.6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SC-88 (SC-70-6)
Package / Case
6-TSSOP, SC-88, SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes