
NC7WZ32K8X | |
|---|---|
DigiKey Part Number | NC7WZ32K8XTR-ND - Tape & Reel (TR) NC7WZ32K8XCT-ND - Cut Tape (CT) NC7WZ32K8XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7WZ32K8X |
Description | IC GATE OR 2CH 2-INP US8 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 2 Channel US8 |
Datasheet | Datasheet |
EDA/CAD Models | NC7WZ32K8X Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 3.7ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package US8 |
Number of Circuits 2 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 10 | 4,44200 Kč | 44,42 Kč |
| 25 | 3,93760 Kč | 98,44 Kč |
| 100 | 3,38690 Kč | 338,69 Kč |
| 250 | 3,12416 Kč | 781,04 Kč |
| 500 | 2,96566 Kč | 1 482,83 Kč |
| 1 000 | 2,83510 Kč | 2 835,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,67409 Kč | 8 022,27 Kč |
| 6 000 | 2,59526 Kč | 15 571,56 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |




