
NC7WZ240K8X | |
|---|---|
DigiKey Part Number | NC7WZ240K8XTR-ND - Tape & Reel (TR) NC7WZ240K8XCT-ND - Cut Tape (CT) NC7WZ240K8XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7WZ240K8X |
Description | IC BUFF 1.65V US8 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 1 Bit per Element 3-State Output US8 |
Datasheet | Datasheet |
EDA/CAD Models | NC7WZ240K8X Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Elements 2 | Supplier Device Package US8 |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,45200 Kč | 44,52 Kč |
| 25 | 3,94760 Kč | 98,69 Kč |
| 100 | 3,39960 Kč | 339,96 Kč |
| 250 | 3,13544 Kč | 783,86 Kč |
| 500 | 2,97626 Kč | 1 488,13 Kč |
| 1 000 | 2,84523 Kč | 2 845,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,68347 Kč | 8 050,41 Kč |
| 6 000 | 2,60431 Kč | 15 625,86 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |






