MFR Recommended

NC7WZ126L8X | |
|---|---|
DigiKey Part Number | NC7WZ126L8XFSTR-ND - Tape & Reel (TR) NC7WZ126L8XFSCT-ND - Cut Tape (CT) NC7WZ126L8XFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7WZ126L8X |
Description | IC BUFF NON-INVRT 5.5V 8MICROPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-MicroPak™ |
Datasheet | Datasheet |
EDA/CAD Models | NC7WZ126L8X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFQFN | |
Supplier Device Package | 8-MicroPak™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,53600 Kč | 45,36 Kč |
| 25 | 4,02320 Kč | 100,58 Kč |
| 100 | 3,46470 Kč | 346,47 Kč |
| 250 | 3,19588 Kč | 798,97 Kč |
| 500 | 3,03422 Kč | 1 517,11 Kč |
| 1 000 | 2,90129 Kč | 2 901,29 Kč |
| 2 500 | 2,86253 Kč | 7 156,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,67611 Kč | 13 380,55 Kč |
| 10 000 | 2,60642 Kč | 26 064,20 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |







