
NC7WZ126K8X | |
|---|---|
DigiKey Part Number | NC7WZ126K8XTR-ND - Tape & Reel (TR) NC7WZ126K8XCT-ND - Cut Tape (CT) NC7WZ126K8XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7WZ126K8X |
Description | IC BUFFER NON-INVERTING 5.5V US8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output US8 |
Datasheet | Datasheet |
EDA/CAD Models | NC7WZ126K8X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | US8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,49400 Kč | 44,94 Kč |
| 25 | 3,98960 Kč | 99,74 Kč |
| 100 | 3,43110 Kč | 343,11 Kč |
| 250 | 3,16564 Kč | 791,41 Kč |
| 500 | 3,00524 Kč | 1 502,62 Kč |
| 1 000 | 2,87337 Kč | 2 873,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,71021 Kč | 8 130,63 Kč |
| 6 000 | 2,63039 Kč | 15 782,34 Kč |
| 9 000 | 2,59041 Kč | 23 313,69 Kč |
| 15 000 | 2,54612 Kč | 38 191,80 Kč |
| 21 000 | 2,52025 Kč | 52 925,25 Kč |
| 30 000 | 2,49536 Kč | 74 860,80 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |



